Manufacturer Part #
APHCM2012SECK-F01
Bright Orange 2 x 1.25 x 0.5 mm 110° Min 110 mcd Typical 250 mcd Clear SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright APHCM2012SECK-F01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APHCM2012SECK-F01 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 250mcd |
| Viewing Angle: | 140° |
| Wavelength: | 605nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.4mm x L 2mm x W 1.25mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Features & Applications
The APHCM2012SECK-F01 is a Super Bright Orange device made with AlGaInP (on GaAs substrate) light emitting diode chip. It has an operating temperature ranging between -40 to 85°C.
Features:
- 2.0X1.25mm SMT LED,0.5mm max. thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colors and lens types available
- Package : 2000pcs / reel
- Moisture sensitivity level : level 3
- RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0503
4,000
$0.0494
6,000
$0.0489
8,000
$0.0485
10,000+
$0.0473
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount