text.skipToContent text.skipToNavigation

Manufacturer Part #

APL3015ZGC-F01

Green 3 x 1.5 x 1.4 mm 70° Water Clear 800 mcd 3.3 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APL3015ZGC-F01 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 800mcd
Viewing Angle: 70°
Dimension: H  3mm x L  1.5mm x W  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
2,000+
$0.193
Product Variant Information section