text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD15-21UBC/TR8

CMD15-21 Series Blue 1206 140° 45 mcd Clear 4.9 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Date Code:
Product Specification Section
VCC CMD15-21UBC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 4.9V
Forward (Drive) Current: 30mA
Intensity: 45mcd
Viewing Angle: 140°
Wavelength: 430nm
Dimension: H  1.1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,180.00
USD
Quantity
Unit Price
3,000+
$2.06