Manufacturer Part #
ELM54503GDL
Green 35° Diffused 4 mcd 2.2 V Through Hole LED Circuit Board Indicator - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar ELM54503GDL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar ELM54503GDL - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 5mA |
| Intensity: | 4mcd |
| Viewing Angle: | 35° |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.245
125
$0.24
250
$0.235
750
$0.23
1,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole