Manufacturer Part #
SM1204BC-R/G
SM1204 Series Red/Green 130° Water Clear 115/72 mcd 2.1/2.2 V 1204 SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Bivar SM1204BC-R/G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Bivar SM1204BC-R/G - Technical Attributes
Attributes Table
| Color: | Red / Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V/2.2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 115mcd/72mcd |
| Viewing Angle: | 130° |
| Case Size: | 1204 (3210 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount