text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLD12E3N1WT86

Chip Led long life and the residual luminous rate exceeds 90% even after 1000hr

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SMLD12E3N1WT86 - Technical Attributes
Attributes Table
Color: Blue / Green
Lens Type: Diffused
Forward Voltage: 2.9V
Forward (Drive) Current: 20mA
Intensity: 85mcd
Wavelength: 496nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.65mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Part Number Aliases: SMLD12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
3,000+
$0.192
Product Variant Information section