text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH340LYGID

Yellow/Green/Red 3 mm 60° Diffused 20 mcd Right Angle LED Fault Indicator - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSF-LXH340LYGID - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Yellow / Green / Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 60°
Wavelength: 585nm/565nm/635nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  15.24mm x L  13.93mm x W  4.32mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The SSF-LXH340LYGID is a 2.1 V 3 mm Yellow-Green-Red Diffuse Right Angle LED/PCB Indicators QuasarBrite LEDs.

Features:

  • Vertical Positioning
  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses

Parameters:

  • Peak Forward current: 150 mA
  • Steady Current (Y/G/R) : 30/ 25/ 30 mA
  • Power Dissipation : 105 mW
  • Derate from 25°C : -1.6 mW/°C
  • Operating temperature : -40 to + 85°C
  • Peak wave length (Y/G/R) : 585/ 565/ 635 nm
  • Forward voltage : 2.1 V to 2.8 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Yellow , Green, Red 
  • Epoxy Lens Finish : All Colors Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$1,240.00
USD
Quantity
Unit Price
500
$0.635
1,000+
$0.62
Product Variant Information section