Manufacturer Part #
OPB982T51Z
OPB982 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB982T51Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB982T51Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 850nm |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 200mW |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag