Manufacturer Part #
BPW85
850 nm ± 25° Half Sensitivity T-1 Through Hole Silicon NPN Phototransistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BPW85 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BPW85 - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Bandwidth: | 450nm to 1080nm |
| Angle of Half Sensitivity: | ±25° |
| Power Dissipation: | 100mW |
| CE Voltage-Max: | 70V |
| Collector Current @ 25C: | 50mA |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.20
300
$0.196
500
$0.194
2,000
$0.188
3,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Through Hole