Manufacturer Part #
TJA1021TK/10/C,118
BU 525 - AUTOMOTIVE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:HVSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP TJA1021TK/10/C,118 - Technical Attributes
Attributes Table
| Data Rate: | 1kbps to 20kbps |
| Supply Voltage: | 5.5V to 27V |
| ESD Voltage-Max: | ±8kV |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | HVSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
6,000+
$0.473
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVSON-8
Mounting Method:
Surface Mount