Manufacturer Part #
HIN202EIBZ
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:960 per Tube Package Style:SOIC-16W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HIN202EIBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas HIN202EIBZ - Technical Attributes
Attributes Table
| Data Rate: | 230kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.5V to 5.5V |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.77
40
$0.745
150
$0.725
500
$0.71
2,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
960 per Tube
Package Style:
SOIC-16W
Mounting Method:
Surface Mount