text.skipToContent text.skipToNavigation

Manufacturer Part #

1001435M0-AA10L0070N

On/Off Dual Band WiFi Stamped Metal antenna 70mm cable MHF connector no adhesive

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1001435M0-AA10L0070N - Technical Attributes
Attributes Table
Antenna Type: Stamped
Gain: 4.2dBi/4.7 dBi/6.0dBi/6.4dBi
VSWR: 2:1
No of Bands: 2
Rated Power: 0.5W
Application Type: Bluetooth
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 5.85GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1440
Multiple Of:
480
Total
$1,929.60
USD
Quantity
Unit Price
480
$1.35
960
$1.34
1,920
$1.33
2,400+
$1.32
Product Variant Information section