text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF21540-QDAA-R

NRF21540 Series 3.6 V 2.4 GHz 802.15.4/Bluetooth RF Front End - QFN-16

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Nordic Semiconductor NRF21540-QDAA-R - Technical Attributes
Attributes Table
Max Power Consumption: 110mA
Certified: Yes
Sensitivity: -109dBm
Frequency Range: 2360MHz to 2500MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
56,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,040.00
USD
Quantity
Unit Price
4,000+
$1.76
Product Variant Information section