Manufacturer Part #
NRF52-DK
Devkit for Wireless Protocol and ICs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Screw Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Nordic Semiconductor NRF52-DK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NRF52-DK - Technical Attributes
Attributes Table
| Application Type: | Transceiver; Bluetooth® 5 |
| Core Supported: | nRF52810 |
| Frequency: | 2.4 GHz |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$34.59
4
$34.15
15
$33.74
40
$33.44
100+
$32.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Screw Mount