Manufacturer Part #
MCP2542WFD-E/SN
CAN Interface IC CAN FD Transceiver / SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Microchip MCP2542WFD-E/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
05/06/2025 Details and Download
Marking Change
02/13/2025 Details and Download
PCN Status:Final NotificationDescription of Change:Reason for Change:To improve productivity by implementing top marking changes.Implement top marking change for MCP2542WFD-E/SN and MCP2542WFDT-E/SN available in 8L SOIC (3.90mm) package assembled at MTAI.Reason for Change:To improve productivity by implementing top marking changes.
Part Status:
Active
Active
Microchip MCP2542WFD-E/SN - Technical Attributes
Attributes Table
| Data Rate: | 8Mbps |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 2.5mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$0.89
300
$0.87
500
$0.86
2,000
$0.835
3,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount