text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52840-CKAA-R

NRF52840 Series 1 MB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - WLCSP-94

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Nordic Semiconductor NRF52840-CKAA-R - Technical Attributes
Attributes Table
Frequency Range: 2360MHz to 2500MHz
Data Rate: 2Mbps
Output Power: 8dBm
Supply Voltage: 1.7V to 5.5V
Sensitivity: -103dBm
Supply Current: 32.7mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 94
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$23,240.00
USD
Quantity
Unit Price
7,000+
$3.32
Product Variant Information section