| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Primary - Voltage | Seconary Voltage | Turns Ratio (Np:Ns) | Power Rating (V/A) | Rated Current | Primary Winding | Secondary Winding | Inductance | DC Resistance | Tolerance (%) | Isolation Voltage-RMS | Operating Temp Range | Mounting Feature |
| Qty Unit Price 10 $1.91 30 $1.88 100 $1.85 200 $1.84 500 $1.79 | 7,632 Ready to Ship! | 18 Weeks | 2541 | Tube | Current Sense | 1:500 | 110mV/A | 0.1A to 30A | 21Ω | -40°C to +105°C | Through Hole | ||||||||
HALO Electronics TG110 Series 0.4 uH 1 Ohm 10/100Base-TX Single Port Signal Magnetic Transformer | Qty Unit Price 700 $1.76 | 6,300 Ready to Ship! | 14 Weeks | 2519 | Reel | Converter | 1CT:1CT | 400nH | 1Ω | 1500V | -40°C to +85°C | ||||||||
| Qty Unit Price 1,500 $0.955 | 3,000 Ready to Ship! | 22 Weeks | 2437 | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 600 $1.91 | 3,000 Ready to Ship! | 15 Weeks | 2503 | Reel | Flyback | 1:1 | 0.85A | 89.6µH | 0.145Ω | Surface Mount | |||||||||
HALO Electronics TG110 Series 0.4 uH 1 Ohm 10/100Base-TX Single Port Signal Magnetic Transformer | Qty Unit Price 700 $1.76 | 2,100 Ready to Ship! | 14 Weeks | 2534 | Reel | Converter | 1CT:1CT | 400nH | 1Ω | 1500V | -40°C to +85°C | ||||||||
| Qty Unit Price 1,000 $0.80 2,000 $0.78 | 2,000 Ready to Ship! | 12 Weeks | 2516 | Reel | 1:10.2 | 0.7A | 7µH | 60Ω | ±20% | -40°C to +85°C | Surface Mount | ||||||||
| Qty Unit Price 12 $3.04 48 $2.99 120 $2.95 300 $2.92 480 $2.86 | 1,536 Ready to Ship! | 19 Weeks | 2531 | Box | 115V | 230V | 2.4V/A | 25mA | Dual | Dual | ±10% | Through Hole | |||||||
HALO Electronics TGM Series 240 uH 0.6 Ohm 1:1:1.5 SMT PCMCIA DC/DC Converter Isolation Module | Qty Unit Price 68 $1.50 204 $1.48 272 $1.47 680 $1.45 1,020 $1.44 | 1,224 Ready to Ship! | 14 Weeks | 2429 | Bag | ||||||||||||||
| Qty Unit Price 600 $1.91 | 1,200 Ready to Ship! | 15 Weeks | 2537 | Reel | Flyback | 1:1 | 0.85A | 4.9mH | 0.145Ω | Surface Mount | |||||||||
| Qty Unit Price 10 $2.84 30 $2.80 75 $2.76 200 $2.73 400 $2.66 | 1,000 Ready to Ship! | 19 Weeks | 2522 | Box | |||||||||||||||
Pulse Electronics PA3855 Series 9 to 57 V 200 kHz High Frequency Wire Wound Transformers | Qty Unit Price 130 $2.13 260 $2.11 390 $2.10 520 $2.09 650 $2.06 | 910 Ready to Ship! | 20 Weeks | 2550 | Reel | Flyback | 21µH | 2250V | -40°C to +130°C | Surface Mount | |||||||||
| Qty Unit Price 60 $8.06 120 $8.01 180 $7.98 240 $7.95 | 900 Ready to Ship! | 18 Weeks | 2439 | Box | |||||||||||||||
| Qty Unit Price 80 $1.98 160 $1.96 320 $1.94 1,200 $1.90 | 720 Ready to Ship! | 21 Weeks | 2501 | Tray | Through Hole | ||||||||||||||
| Qty Unit Price 5 $5.56 20 $5.50 40 $5.47 125 $5.42 250 $5.36 | 711 Ready to Ship! | 18 Weeks | 2232 | Tray | Current Sense | 1000:1 | 0.0977V/A | 30A | 46Ω | Through Hole | |||||||||
| Qty Unit Price 115 $2.84 230 $2.81 345 $2.80 460 $2.79 575 $2.75 | 690 Ready to Ship! | 15 Weeks | 2511 | Reel | Flyback | 1:1 | 2.08A | 3.4µH | 0.047Ω | Surface Mount | |||||||||
| Qty Unit Price 20 $5.72 60 $5.67 80 $5.66 200 $5.62 300 $5.58 | 680 Ready to Ship! | 18 Weeks | 2216 | Box | Laminated | 0.42A | Chassis Mount | ||||||||||||
Pulse Electronics PH9400 Series 1.21 mH 160 V us 5000 Vrms Surface Mount Pulse Transformer | Qty Unit Price 150 $2.64 300 $2.61 450 $2.60 600 $2.59 750 $2.56 | 600 Ready to Ship! | 24 Weeks | 2504 | Reel | Pulse | 160V | 1:1:1 | 1.21mH | 0.9Ω | 5000V | -40°C to +125°C | Surface Mount | ||||||
| Qty Unit Price 600 $1.84 | 600 Ready to Ship! | 15 Weeks | 2512 | Reel | 1:1 | 0.85A | 3.8µH | 0.145Ω | Surface Mount | ||||||||||
| Qty Unit Price 84 $5.15 168 $5.10 252 $5.07 336 $5.05 420 $4.99 | 420 Ready to Ship! | 18 Weeks | 2410 | Bulk | |||||||||||||||
| Qty Unit Price 10 $3.60 25 $3.55 75 $3.50 150 $3.47 400 $3.38 | 420 Ready to Ship! | 14 Weeks | 2528 | Tube | |||||||||||||||
| Qty Unit Price 10 $2.93 25 $2.90 75 $2.85 150 $2.83 400 $2.75 | 376 Ready to Ship! | 15 Weeks | 2530 | Tray | Flyback | 1:1 | 2.08A | 9.9µH | 0.047Ω | Surface Mount | |||||||||
| Qty Unit Price 28 $4.11 84 $4.05 112 $4.03 280 $3.98 420 $3.92 | 364 Ready to Ship! | 14 Weeks | 2511 | Tube | |||||||||||||||
| Qty Unit Price 10 $2.72 30 $2.68 75 $2.65 200 $2.62 400 $2.55 | 300 Ready to Ship! | 19 Weeks | 2522 | Tube | Laminated | 10:1 | 0.12A | Through Hole | |||||||||||
| Qty Unit Price 10 $1.73 30 $1.70 100 $1.68 200 $1.66 500 $1.62 | 260 Ready to Ship! | 17 Weeks | 2536 | Tube | Sealed | 167mA | Through Hole | ||||||||||||
| Qty Unit Price 10 $1.91 30 $1.88 100 $1.85 200 $1.84 500 $1.79 | 249 Ready to Ship! | 18 Weeks | 2507 | Tray | Current Sense | 1:166 | 0.1mA to 10mA | 23Ω | -30°C to +95°C | Through Hole |
Added to Your Shopping Cart