Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Utilisés dans les systèmes de télécommunication, l’électronique grand public ou les appareils électroménagers, les processeurs intégrés garantissent le fonctionnement fiable de tout dispositif et une plus faible consommation d’énergie. Ils sont disponibles chez Future Electronics à des prix qui ne troueront pas vos poches. Vous les trouverez classés par taille de RAM, taille de Flash, fréquence d’horloge, largeur du bus de données, type de packaging et de tension entrée/sortie, pour vous aider à faire le bon choix d’ensemble de processeurs pour répondre à vos besoins.
Entièrement testé et optimisé, le Microchip SAMA7G54 est un micro...
Infineon OPTIGA™ Trust M offre une sécurité embarquée avancée et ...
STMicroelectronics STM32MP2 series dual-core microprocessors deli...
An Embedded Processor is a microprocessor that is used in an embedded system. These processors are usually smaller, use a surface mount form factor and consume less power. Embedded processors can be divided into two categories: ordinary microprocessors and microcontrollers. Microcontrollers have more peripherals on the chip. In essence, an embedded processor is a CPU chip used in a system which is not a general-purpose workstation, laptop or desktop computer.
There are many different kinds of programmable embedded processors and at Future Electronics we stock many of the most common types categorized by Clock Frequency, RAM size, Data Bus Width, packaging type, MMAC/MIPS/FLOPS and I/O Voltage. The parametric filters found on our website can help you refine your search results depending on the required specifications.
The most common sizes for RAM are 4 kB, 8 kB, 32 kB and 64 kB. We also carry embedded processors with RAM sizes up to 128 kB. Cache memory size can range from 32 B to 320 kB, with the most common sizes being 32 kB and 64 kB.
Future Electronics has a full selection of embedded processors from several manufacturers, including embedded microprocessor chips and embedded microcontroller chips and even an FPGA embedded processor. Simply choose from the embedded processor technical attributes below and your search results will quickly be narrowed in order to match your specific embedded processor application needs.
If you have a preferred brand, we deal with several leading manufacturers. You can easily refine your embedded processor product search results by clicking your preferred embedded processor brand below from our list of manufacturers.
Embedded processors can be found in portable devices like digital watches, PDAs, digital cameras, GPS units and MP3 players. They can also be found in larger systems such as traffic lights, systems controlling power plants and factory controllers. Telecommunications systems also use several embedded systems from telephone switches to mobile phones. Embedded processors are also used in consumer electronics including video game consoles, DVD players and printers. Several household appliances including microwave ovens, washing machines and dishwashers use embedded processors as well.
When you are looking for the right embedded processors, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Clock Frequency (16 Hz, 200 MHz, 266 MHz, 400 MHz,…), RAM size (512 B, 4 kB, 32kB, 64 kB,…), Data Bus Width (from 16 b to 32 b) and I/O Voltage (up to 5 V) to name a few. You will be able to find the right embedded processor for your system including embedded microprocessors, embedded microcontrollers and FPGA embedded processors using these filters.
If the quantity of embedded processors required is less than a full reel, we offer customers many of our embedded processor products in tube, tray or individual quantities that will avoid unneeded surplus.
In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with erratic or long lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.