| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 25 $0.37 125 $0.36 625 $0.345 1,875 $0.34 5,000 $0.33 | 224,236 Ready to Ship! | 14 Weeks | 2444 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.128 6,000 $0.126 9,000 $0.125 15,000 $0.123 | 99,000 Ready to Ship! | 14 Weeks | 2530 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 1 $0.37 100 $0.36 300 $0.355 1,250 $0.345 4,000 $0.33 | 83,311 Ready to Ship! | 14 Weeks | 2229 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Unit Price 1,000 $0.0892 3,000 $0.0869 5,000 $0.0858 20,000 $0.083 30,000 $0.0812 | 82,000 Ready to Ship! | 14 Weeks | 2443 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0954 6,000 $0.0939 12,000 $0.0923 15,000 $0.0919 45,000 $0.0889 | 63,000 Ready to Ship! | 14 Weeks | 2518 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 0.17W | Phototransistor | 50% | 110°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 1 $0.37 100 $0.36 300 $0.355 1,250 $0.345 4,000 $0.33 | 60,975 Ready to Ship! | N/A | 2424 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.0898 3,000 $0.0874 5,000 $0.0864 20,000 $0.0835 30,000 $0.0817 | 50,000 Ready to Ship! | 14 Weeks | 2506 | Reel | DIP-4 | 1 | 5000V | 35V | 300% | 110°C | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.375 4,000 $0.37 10,000 $0.36 | 40,000 Ready to Ship! | 20 Weeks | 2447 | Reel | SSOP-16 | 4 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 100% | 110°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.109 6,000 $0.108 9,000 $0.107 15,000 $0.106 30,000 $0.104 | 39,000 Ready to Ship! | N/A | 2542 | Reel | SOP-4 | 1 | 80V | 1.2V | 6V | 50mA | 170mW | Transistor | 200% | 110°C | -55°C to +150°C | Surface Mount | |||||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Unit Price 1,000 $0.0905 3,000 $0.0882 5,000 $0.0871 20,000 $0.0842 30,000 $0.0824 | 38,000 Ready to Ship! | 14 Weeks | 2422 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
| Qty Unit Price 1 $0.153 200 $0.149 750 $0.146 2,500 $0.143 10,000 $0.137 | 37,660 Ready to Ship! | 14 Weeks | 2512 | Tube | DIP-6 | 1 | 5000V | 400V | 1.5V | 6V | 50mA | 330mW | Triac | -40°C | -55°C to +150°C | Through Hole | |||||
| Qty Unit Price 3,000 $0.107 6,000 $0.106 9,000 $0.105 15,000 $0.104 30,000 $0.102 | 33,000 Ready to Ship! | N/A | 2529 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 130% | 110°C | -55°C to +150°C | Surface Mount | |||
LITEON LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 | Qty Unit Price 1,000 $0.132 3,000 $0.13 5,000 $0.129 15,000 $0.126 25,000 $0.124 | 33,000 Ready to Ship! | N/A | 2523 | Reel | DIP-8 | 2 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
| Qty Unit Price 1,000 $0.151 3,000 $0.148 5,000 $0.147 10,000 $0.145 20,000 $0.142 | 20,000 Ready to Ship! | 14 Weeks | 2432 | Reel | DIP-6 | 1 | 5000V | 400V | Uni-Directional | 1.15V | 6V | 50mA | 330mW | Phototriac | 100°C | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.128 6,000 $0.126 9,000 $0.125 15,000 $0.123 | 12,000 Ready to Ship! | N/A | 2523 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | ||||
LITEON LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 | Qty Unit Price 1,000 $0.132 3,000 $0.13 5,000 $0.129 15,000 $0.126 25,000 $0.124 | 12,000 Ready to Ship! | 14 Weeks | 2507 | Reel | DIP-8 | 2 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
| Qty Unit Price 1,000 $0.112 3,000 $0.11 5,000 $0.109 15,000 $0.107 25,000 $0.105 | 11,000 Ready to Ship! | 14 Weeks | 2441 | Reel | DIP-6 | 1 | 5000V | 70V | 100% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.191 3,000 $0.187 4,000 $0.186 10,000 $0.183 15,000 $0.18 | 11,000 Ready to Ship! | 14 Weeks | 2517 | Reel | DIP-6 | 1 | 5000V | 600V | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.195 3,000 $0.191 4,000 $0.19 10,000 $0.187 15,000 $0.184 | 10,000 Ready to Ship! | N/A | 2537 | Reel | SMD-6 | 1 | 5000V | 35V | Uni-Directional | 1.2V | 50mA | 200mW | Phototransistor | 20% | 100°C | -55°C to +125°C | Surface Mount | ||||
| Qty Unit Price 1 $0.136 250 $0.133 1,000 $0.13 3,000 $0.128 12,500 $0.122 | 9,551 Ready to Ship! | 14 Weeks | 2525 | Tube | DIP-8 | 2 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 25 $0.37 125 $0.36 625 $0.345 1,875 $0.34 5,000 $0.33 | 9,200 Ready to Ship! | 14 Weeks | 2505 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.106 3,000 $0.103 5,000 $0.102 15,000 $0.0993 25,000 $0.0969 | 9,000 Ready to Ship! | 12 Weeks | 2502 | Reel | DIP-6 | 1 | 5000V | 30V | 20% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.128 6,000 $0.126 9,000 $0.125 15,000 $0.123 | 9,000 Ready to Ship! | 14 Weeks | 2510 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0954 6,000 $0.0939 12,000 $0.0923 15,000 $0.0919 45,000 $0.0889 | 9,000 Ready to Ship! | 14 Weeks | 2523 | Reel | SOP-4 | 1 | 3750V | 35V | 50% | 110°C | Surface Mount | ||||||||||
| Qty Unit Price 1 $0.0907 300 $0.0884 1,250 $0.0854 4,000 $0.083 15,000 $0.0781 | 8,653 Ready to Ship! | 14 Weeks | 2440 | Tube | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount |
Added to Your Shopping Cart