text.skipToContent text.skipToNavigation

Manufacturer Part #

HC2LP-R68-R

HC2 Series 0.68 uH ±20 % Tolerance 52.9 A Unshielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HC2LP-R68-R - Technical Attributes
Attributes Table
Inductance-Nom: 0.68µH
Rated Current-Max: 52.9A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 6.0E-4Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.50
USD
Quantity
Unit Price
130
$3.95
260
$3.91
390
$3.89
520+
$3.86
Product Variant Information section