text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL12180000Z0EK

0 Ohms Jumper 1W Chip Resistor Wide 1812

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay RCL12180000Z0EK - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1218 (3246 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
4,000
$0.129
8,000
$0.127
12,000+
$0.126
Product Variant Information section