Manufacturer Part #
M8340102K1002GAD04
M83401 Series 10 kOhm ±2 % ±100 ppm/°C Military Thick Film Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bulk Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M8340102K1002GAD04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay M8340102K1002GAD04 - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 10kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 200mW |
| Type: | Isolated |
| Temp Coefficient: | ±100ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| No of Pins: | 16 |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$8.93
50
$8.88
75
$8.84
100
$8.82
125+
$8.75
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Package Style:
DIP-16
Mounting Method:
Through Hole