text.skipToContent text.skipToNavigation

Manufacturer Part #

A4402ELPTR-T

A4402 Series 2 Output Linear Dual Voltage LDO Regulator - eTSSOP-16-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4402ELPTR-T - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 50V
Output Voltage Range: 1.8V to 5V
Output Current-Max: 1A
Operating Temp Range: -40°C to +85°C
Quiescent Current: 6mA
No. of Outputs: 2
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$10,800.00
USD
Quantity
Unit Price
4,000+
$0.90
Product Variant Information section