text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC20H065CW

STPSC20H065 Series 650 V 100 uA Power Schottky Silicon Carbide Diode - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC20H065CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 100µA
Forward Voltage: 1.56V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,632.00
USD
Quantity
Unit Price
30
$2.85
90
$2.81
150
$2.79
300
$2.76
600+
$2.72
Product Variant Information section