Manufacturer Part #
STPS30170CG-TR
D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS30170CG-TR - Product Specification
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
STMicroelectronics STPS30170CG-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 170V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 1V |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS30170CG-TR is a Dual center tap Schottky rectifier designed for high frequency switched mode power supplies.
Features:
- High junction temperature capability
- Good trade-off between leakage
- Current and forward voltage drop
- Low leakage current
- Insulated package: TO-220FPAB
- Insulating voltage = 2000 V DC
- capacitance = 45 pF
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.57
2,000
$0.565
3,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount