text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3024LSD-13

Dual N-Channel 30 V 6.8 A 1.8 W Surface Mount Enhancement Mode MOSFET - SO-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Diodes Incorporated DMN3024LSD-13 - Technical Attributes
Attributes Table
Product Status: Active
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 12.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.8A
Turn-on Delay Time: 2.9ns
Turn-off Delay Time: 16ns
Rise Time: 3.3ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 608pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
42,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.225
10,000
$0.22
37,500+
$0.215
Product Variant Information section