text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD36VS1UL,315

PESD Series 36 V 30 pF Uni-Directional ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Nexperia PESD36VS1UL,315 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 80V
Breakdown Voltage-Max: 39.8V
Breakdown Voltage-Min: 38.2V
Standoff Voltage: 36V
Capacitance: 18pF
Operating Temp Range: -55°C to +150°C
Rated Power: 150W
Leakage Current: 1nA
Peak Output Current: 2.5A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.00
USD
Quantity
Unit Price
10,000
$0.0476
20,000
$0.0468
30,000
$0.0463
40,000+
$0.0458
Product Variant Information section