text.skipToContent text.skipToNavigation

Manufacturer Part #

SM16LC08C-LF

SM16LC08C Series 8 Ch 26 Vcl 8.5 Vbr 15 pF Bidirectional TVS Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SM16LC08C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.5V
Clamping Voltage-Max: 13.4V/26V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 30A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 8V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$132.96
USD
Quantity
Unit Price
1
$2.83
20
$2.77
75
$2.73
200
$2.69
750+
$2.62
Product Variant Information section