text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ6.5A-13-F

SMAJ Series 400 W 6.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2502
Product Specification Section
Diodes Incorporated SMAJ6.5A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 35.7A
Reverse Leakage Current: 500µA
Peak Power: 400W
Test Current: 10mA
Standoff Voltage: 6.5V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1500pF
Breakdown Voltage-Max: 7.98V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
120,000
Factory Stock:Factory Stock:
160,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$236.00
USD
Quantity
Unit Price
5,000
$0.0472
10,000
$0.0465
20,000
$0.0458
25,000
$0.0455
75,000+
$0.0441