Manufacturer Part #
ATM06-4S-CAP
ATM Series Plug 4 Position Rectangular Grey Dust Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Amphenol Sine Systems ATM06-4S-CAP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems ATM06-4S-CAP - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Dust Cover |
| No of Positions: | 4 |
| Color: | Grey |
| Material: | Thermoplastic |
| Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
1,085
USA:
1,085
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.97
30
$0.945
125
$0.915
300
$0.895
1,250+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag