text.skipToContent text.skipToNavigation

Référence fabricant

1436

1436 Series Tin Straight Press Fit Receptacle Micro Jack

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2136
Product Specification Section
Keystone 1436 - Caractéristiques techniques
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
Gender: Female Receptacle
Termination: Press-fit
Fonctionnalités et applications

The 1436 is a 6-finger Closed Entry Contact .022 in Press Fit Tin Pin Micro Jack.

Features:

  • Space saving design for high density packaging
  • Beryllium Copper multi-spring contact maintains retention after multiple insertions
  • Ideal for mounting transistors, resistors, diodes, IC’s and similar miniature components
  • Custom micro jacks manufactured to your specifications
  • Other platings available upon request

Specifiactions:

  • Body: Brass, ASTM-B16
  • Spring: Beryllium Copper

View the Available Press Fit Micro Jack

Pricing Section
Stock global :
34
États-Unis:
34
Sur commande :
0
Stock d'usine :Stock d'usine :
4 885
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,89 $
USD
Quantité
Prix unitaire
1
$0.89
30
$0.865
75
$0.845
200
$0.825
400+
$0.785
Product Variant Information section