text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73833T-AMI/MF

Battery Management Charge Management Controllers

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Microchip MCP73833T-AMI/MF - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Output Voltage: 4.2V
Supply Current: 2mA
Output Current: 1000mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,986.50
USD
Quantity
Unit Price
3,300+
$0.905
Product Variant Information section