Manufacturer Part #
772-E15-213R001
772-E Series 15 position high density vertical Female waterproof D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 772-E15-213R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 772-E15-213R001 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | Female/Socket Solder |
| IP Rating: | IP67 |
| Material: | Front Metal |
| Shell Size: | 2 A |
| Gender: | Female |
| Color: | White |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +100°C |
Features & Applications
The 772-E15-213R001 is a Part of 772-E Series 15 position high density vertical mount waterproof Female d-sub connectors
Features:
- Available in 3 industry sizes/positions (09, 15, 25)
- Meets IEC-529-IP67 Requirements
- Unique sealing methods maintains STD D-sub profile
- Panel sealing kits (Removable or Permanent) Available
Materials:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$8.97
5
$8.85
20
$8.74
50
$8.67
125+
$8.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray