Manufacturer Part #
1-1418362-3
DEUTSCH 62 Position Board Edge Through Hole Right Angle Connector Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1418362-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1418362-3 - Technical Attributes
Attributes Table
| No of Positions: | 62 |
| Pitch: | 4 mm*5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +140°C |
| Voltage Rating: | 36V |
| Contact Plating: | Silver |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 4 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6
$15.94
18
$15.77
30
$15.70
60
$15.60
120+
$15.44
Product Variant Information section
Available Packaging
Package Qty:
6 per Tray
Mounting Method:
Through Hole