Manufacturer Part #
FOD420
6-PIN DIP, RANDOM PHASE TRIAC OUTPUT, SNUBBERLESS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi FOD420 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FOD420 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Off-State Voltage [Vdrm]: | 600V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The FOD420 is a part of FOD420 series triac driver. It has a storage temperature ranging from -55°C to +150°C and its available in DIP-6 package.
The FOD420 devices consist of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs.
Features:
- 300 mA on-state current
- High blocking voltage
- 800 V (FOD4208, FOD4218)
- 600 V (FOD420, FOD4216)
- High trigger sensitivity
- 1.3 mA (FOD4216, FOD4218)
- 2 mA (FOD420, FOD4208)
- High static dv/dt (10,000 V/µs)
- 6 Pin DIP dual in-line package
- Available with surface mount leadform
- Lead free assembly
- UL, VDE, FIMKO and C-UL approved
- Solid-state relays
- Industrial controls
- Lighting controls
- Static power switches
- AC motor starters
Applications:
- Solid state relays
- Industrial controls
- Lighting controls
- Static power switches
- AC motor starters
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$1.69
2,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole