Manufacturer Part #
MKP1O133306F00KSSD
MKP10 Series 1000 V 0.33 uF ±10 % Radial Metallized Polypropylene Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:324 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MKP1O133306F00KSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA MKP1O133306F00KSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.33µF |
| Rated Voltage: | 1000V |
| Rated Voltage (VAC): | 600VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +105°C |
| Insulation Resistance: | 100GΩ |
| Dimension: | L 31.5mm x W 15mm x H 26mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.61
30
$1.59
100
$1.56
250
$1.54
750+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
324 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole