Manufacturer Part #
NACE470M35V6.3X6.3TR13F
NACE Series 47 uF 35 V 6.3x6.3mm 85'c V- Chip Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
NIC Components NACE470M35V6.3X6.3TR13F - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
NIC Components NACE470M35V6.3X6.3TR13F - Technical Attributes
| Series: | NACE |
| Type: | V-Chip |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 70mA |
| ESR (Equivalent Series Resistance): | 4.24Ω |
| Operating Temp-Max: | 85°C |
| Dimension: | L 6.3mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Features & Applications
General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and voltage (VDC) ratings not possible using other capacitor technologies.
Operating temperature ratings cover from -55°C, -40°C to +85°C, +105°C & +125°C. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.
The NACE470M35V6.3X6.3TR13F is a standard type surface mount -40°C ~+85°C rated 47 uF +/-20% tolerance, 35 VDC rated, 0.070 Arms rated, in 6.3 mm x 6.3 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging.
For detail technical performance data and usage guidelines, see product data sheet in the download center.
Note: Cut to length quantites are available.
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount