Manufacturer Part #
EHR-7
7 Position 2.50mm Housing Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2223 | ||||||||||
Product Specification Section
JST EHR-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST EHR-7 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 7 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
EH Housings from JST are the thinnest 2.5 mm (.098”) pitch connectors. With a height of 8.1MM(.319”) after mounting and 3.8mm (.150”)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications. EHR-7, is a 7 position white housing.
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0359
3,000
$0.035
10,000
$0.034
20,000
$0.0335
40,000+
$0.0324
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag