Manufacturer Part #
SD107WS-TP
SD107WS Series 30 V 100 mA Surface Mount Small Signal Schottky Diode - SOD323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components SD107WS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components SD107WS-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 100mA |
| Peak Current-Max: | 0.75A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 0.8V |
| Power Dissipation: | 250mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The SD107WS-TP is a 30 V 100 mA Surface mount small signal Schottky diode available in SOD-323 Package.
Features:
- Low turn-on voltage
- Fast switching
- Microminiature plastic package
- This device is protected by a PN junction guard ring against excessive voltage, such as electrostatic Discharge
- Lead Free Finish/RoHS Compliant
- Case: SOD-323 plastic case
- Operating Temperature: -55°C to +150°C
- Storage Temperature: -55°C to +150°C
- Thermal Resistance; 500°C/W Junction To Ambient
- Marking Code: SG
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0349
9,000
$0.034
12,000
$0.0338
30,000
$0.0331
45,000+
$0.0324
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount