Manufacturer Part #
OVLFB3C7
5 mm Blue 30° 1350 mcd Water Clear 3.4 V LED Through Hole - T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OVLFB3C7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OVLFB3C7 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1350000mcd |
| Viewing Angle: | 30° |
| Wavelength: | 475nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 8.7mm x D 5mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.33
100
$0.32
200
$0.315
500
$0.31
1,250+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole