Manufacturer Part #
ESD3V3D9-TP
ESD3V3D9 Series 5.8 V 50 pF Surface Mount ESD Protection Diode - SOD-923
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Micro Commercial Components ESD3V3D9-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Process Change
05/28/2024 Details and Download
Change description: To add a new mold chase to increase production capacity.Remark: Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet. Reason for change: To support increasing market demand and supply continuity.
Part Status:
Active
Active
Micro Commercial Components ESD3V3D9-TP - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Clamping Voltage-Max: | 5.8V |
| Breakdown Voltage-Min: | 5V |
| Standoff Voltage: | 3.3V |
| Capacitance: | 50pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | 16kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
8,000
$0.0385
16,000
$0.0379
24,000
$0.0376
40,000
$0.0372
80,000+
$0.0363
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount