Manufacturer Part #
UCY2G100MPD1TD
CY Series 10 F 400 V 105 °C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UCY2G100MPD1TD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCY2G100MPD1TD - Technical Attributes
Attributes Table
| Series: | CY |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 150mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.24% |
| Leakage Current: | 0.26µA |
| Dimension: | L 16mm x D 10mm |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,500
$0.245
7,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack