Manufacturer Part #
R1DX-0509-TRAY
R1DX Series 1 W 5 Vin ±9 V Dual Output Open Frame Isolated DC/DC-Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R1DX-0509-TRAY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R1DX-0509-TRAY - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -9V/9V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +95°C |
| Efficiency: | 78% |
| Quiescent Current: | 40mA |
| Load Capacitance: | 470pF |
| Load Regulation (%): | 8% |
| Output Current: | 56mA |
| Switching Frequency-Max: | 100kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 15.24mm x W 11.1mm x H 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.41
10
$4.32
25
$4.26
50
$4.21
125+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Surface Mount