text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0524P.TCT

ESD Array

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Semtech UCLAMP0524P.TCT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12.5V
Directional: Uni-Directional
Reverse Leakage Current: 5µA
Peak Power: 240W
Standoff Voltage: 5V
Forward Voltage: 0.80V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 160pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,245.00
USD
Quantity
Unit Price
3,000+
$0.415
Product Variant Information section