text.skipToContent text.skipToNavigation

Manufacturer Part #

BM06B-SRSS-TB(LF)(SN)

Single Row 6 Position 1 mm Pitch Top Entry Shrouded SMT Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
JST BM06B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,500
USA:
34,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$585.00
USD
Quantity
Unit Price
1,500
$0.39
3,000
$0.385
4,500+
$0.38
Product Variant Information section