text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR40U300CTB-13

SBR Series Dual 300 V 200 A Surface Mount Schottky Rectifier - TO-263-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Diodes Incorporated SBR40U300CTB-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 100µA
Forward Voltage: 0.87V
Configuration: Dual
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 2°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48,800
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.00
USD
Quantity
Unit Price
800
$1.01
1,600+
$0.975
Product Variant Information section