Manufacturer Part #
E32D500HPN104MDA5M
U32D Series 50 V 100,000 uF 63 X 105 mm Large Can Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con E32D500HPN104MDA5M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con E32D500HPN104MDA5M - Technical Attributes
Attributes Table
| Series: | U32D |
| Type: | Can - Screw Terminal |
| Capacitance: | 100000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 31.43A |
| ESR (Equivalent Series Resistance): | 6.8mΩ |
| Lead Spacing: | 28.6mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 5mA |
| Dimension: | L 105mm x D 63.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$19.01
40+
$18.76
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk