text.skipToContent text.skipToNavigation

Référence fabricant

PD-25A

PD Series 25 W Dual Output 5 / 12 V Fixed Frequency Switching Power Supply

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL PD-25A - Caractéristiques techniques
Attributes Table
Type: Open Frame
No of Outputs: Dual
Output Power: 25W
Output Voltage: 5V/12V
Input Voltage: 85V to 264V
Fonctionnalités et applications
Since 1982, Mean Well has gained an impeccable reputation in Power Supplies across a wide variety of industries based on quality, competitive prices and punctual delivery. As a leading switching power supply manufacture, Mean Well has a broad product offering of AC/DC power supplies.  They also have an extended offering of DC/DC (Converters) and DC/AC (Inverters).

The P series from Mean Well is an AC/DC open frame Power Supply with a power range of 5 to 320 watts. Mean Well has the most competitive pricing in the industry on these open frame supplies.  Most of  the P series power supplies are available with a choice of single or multiple wide-range isolated outputs with numerous different voltage combinations. Adding a “S”, “D” ,“T” or “Q” will denote the number of outputs (S for Single, D for Dual, T for Triple and Q for Quad).

The P series covers a wide variety of applications in communication, computing, storage, test, instrumentation and industrial equipment. The Medical version of would be the RP series.

The PD-25A is a 25 Watts Low Power Dual output power supply with the following output voltages : 5 V / 12 V .
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
10
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
153,50 $
USD
Quantité
Prix unitaire
1
$15.75
3
$15.56
10
$15.35
20
$15.23
40+
$15.00
Product Variant Information section