text.skipToContent text.skipToNavigation

Manufacturer Part #

929001730113

Fortimo DLM Flex L2 G2 36up 2700K 90CRI 2300lm 110lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2506
Product Specification Section
Signify North America 929001730113 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 2700K
CRI: 90
Minimum Flux: 2093lm
Typical Flux: 2326lm
Nominal Current: 591mA
Maximum Current: 1200mA
Typical Forward Voltage: 34.4V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.26
USD
Quantity
Unit Price
1
$11.26
4
$11.10
15
$10.96
25
$10.90
50+
$10.72