Manufacturer Part #
PN2222ABU
PN2222 Series NPN 625 mW 40 V 1A Through Hole General Purpose Transistor-TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
onsemi PN2222ABU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PN2222ABU - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 0.625W |
| Collector - Base Voltage: | 75V |
| Collector - Emitter Saturation Voltage: | 1V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 10nA |
| Configuration: | Single |
| Frequency - Transition: | 300MHz |
| Operating Temp Range: | -55°C to +150°C |
| Rise Time: | 25ns |
| Fall Time: | 60ns |
| Noise Figure: | 4dB |
| Input Capacitance: | 25pF |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The PN2222ABU Part Number is a NPN General Purpose Amplifier. This device is used as a medium power amplifier and switch requiring collector currents up to 500 mA.
Specifications:
- Collector to Emitter Voltage: 40 V
- Collector to Base Voltage: 75 V
- Emitter to Base Voltage: 6.0 V
- Operating and Storage Junction Temperature Range: -55 t0 +150 °C
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home
- Consumer Appliances
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.0365
20,000
$0.0359
30,000
$0.0356
40,000
$0.0354
50,000+
$0.0346
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
TO-92
Mounting Method:
Through Hole